
Kingbright DC56-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC56-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.