
This blue LED indication device has a maximum forward current of 30mA and operates within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and is packaged in a RoHS compliant package. The device is available in quantities of 20 and is supplied in a rail or tube packaging format.
Sign in to ask questions about the Kingbright DC56-51PBWA/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DC56-51PBWA/A technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC56-51PBWA/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.