The DC56-51SYKWA is a 7.8mm wide, 2-digit, 7-segment LED display from Kingbright. It features a yellow color and a luminous intensity of 120mcd. The display is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 75mW and is packaged in a DIP case. The display is RoHS compliant and available in bulk packaging.
Kingbright DC56-51SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 175mA |
| Height | 0.984inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.67inch |
| RoHS | Compliant |
No datasheet is available for this part.