
Single Color LED, Super Bright Green, Diffused Green, 20mm, ROHS COMPLIANT PACKAGE-12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright DLC/6SGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DLC/6SGD technical specifications.
| Color | Green |
| Lens Size | 20mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC/6SGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.