
Kingbright's DLC/6SRD is a 6-Red LED with a dome lens style and 20mm lens size, emitting 470mcd of luminous intensity at a 120° viewing angle. It operates within a temperature range of -40°C to 85°C and is available in a RoHS compliant package. The DLC/6SRD is a standard LED emitter with a wavelength of 640nm and is packaged in a rail/ tube format with 44 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright DLC/6SRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright DLC/6SRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Size | 20mm |
| Lens Style | Dome, Round |
| Luminous Intensity | 470mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLC |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC/6SRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.