Kingbright KA-2214SYSK technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.3mm |
| Length | 1.4mm |
| Lens Style | Elliptical |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2214 |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-2214SYSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.