DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 2.3mm, 3.50 X 2.70 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Checking distributor stock and pricing after the page loads.
Kingbright KA-2735SRSGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |