Sign in to ask questions about the Kingbright KA-3529AZG25Z4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KA-3529AZG25Z4S technical specifications.
| Package/Case | 120 |
| Color | Green |
| Forward Current | 150mA |
| Height | 0.8mm |
| Length | 2.8mm |
| Luminous Flux | 20lm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3529AZG25Z4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.