SINGLE COLOR LED, GREEN, 2.6mm, ROHS COMPLIANT, SMD, 4 PIN
Kingbright KA-3535ZG25Z4S technical specifications.
| Package/Case | 120 |
| Color | Green |
| Forward Current | 150mA |
| Luminous Flux | 20lm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.