
The KAA-3528RGBS-11 is a 3-color LED from Kingbright with a PLCC package and surface mount capabilities. It has a forward current of 30mA and a luminous intensity of 500mcd. The LED has a viewing angle of 120° and a wavelength of 465nm. It is RoHS compliant and not Reach SVHC compliant. The LED is 1.9mm in height, 2.8mm in length, and 3.5mm in width.
Kingbright KAA-3528RGBS-11 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 30mA |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Round |
| Luminous Intensity | 500mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KAA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528RGBS-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
