Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KINGBRIGHT
KAA-3528RGBS-K11-C8-CC
Datasheet
Kingbright
KAA-3528RGBS-K11-C8-CC
Active
Triple Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Triple Color LED,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-40
Number of Functions
1
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account