The KB-B100SRW is a single-color LED with a diffused lens style and red illumination color. It operates within a temperature range of -40°C to 85°C and has a luminous intensity of 180mcd. This LED is designed for use in applications where low power consumption is required, with a maximum power consumption of 75mW. The KB-B100SRW is available in a RoHS compliant package quantity of 50, packaged in rail/Tube. It is suitable for use in a variety of applications, including those requiring a voltage rating of 1.85V.
Kingbright KB-B100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.