
This is a red LED with a forward current of 20mA and an operating supply voltage of 1.85V. It is packaged in a DIP package and is suitable for through hole mounting. The LED is RoHS compliant and has a luminous intensity of 260mcd.
Sign in to ask questions about the Kingbright KB-C100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB-C100SRW technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 260mcd |
| Mount | Through Hole |
| Number of Segments | 1 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-C100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
