
LED Light Bar Uni-Color Red 660nm 16-Pin Tube
Sign in to ask questions about the Kingbright KB-E100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB-E100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-E100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
