
Single Color LED Array, Super Bright Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16
Sign in to ask questions about the Kingbright KB-F100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB-F100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-F100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
