
Single Color LED Array, Super Bright Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
Sign in to ask questions about the Kingbright KB-G100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB-G100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-G100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
