
The KB-H100SRW is a single-color LED with a red illumination color and a diffused lens style. It has a forward current rating of 20mA and a voltage rating of 1.85V. The device is lead free and RoHS compliant. It is available in a RoHS compliant package-16 configuration and is packaged in a rail/tube format with 25 units per package. The LED has a luminous intensity of 110mcd and is suitable for through-hole mounting.
Sign in to ask questions about the Kingbright KB-H100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB-H100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 110mcd |
| Mount | Through Hole |
| Number of Segments | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB-H100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
