
Yellow LED light bar, 19.05x3.81mm, featuring four segments with diffused white lens. This through-hole mount component operates with a 2.1V forward voltage and 30mA current, delivering 36mcd luminous intensity. With a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Kingbright KB2450YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB2450YW technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3.81mm |
| Lens Style | Diffused |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2450YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
