
Single Color LED, Super Bright Green, Diffused Green, 8.89mm, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Kingbright KB2500SGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 6.12mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| Width | 4.86mm |
| RoHS | Compliant |
No datasheet is available for this part.