
Super bright green diffused LED emitter, featuring a 2.2V forward voltage and 20mA forward current. This through-hole component offers a luminous intensity of 33mcd with a diffused, tinted, round, domed lens measuring 3mm. Operating across a temperature range of -40°C to 85°C, this RoHS compliant LED is supplied in a 19.05mm package.
Sign in to ask questions about the Kingbright KB2550SGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB2550SGD technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 4.86mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 33mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2550SGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.