
The KB2620EW is a red LED with a luminous intensity of 27mcd and a wavelength of 625nm. It has a forward current rating of 20mA and a maximum current rating of 30mA. The LED is packaged in a rail/tube format with 25 units per package. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Kingbright KB2620EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB2620EW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Style | Diffused |
| Luminous Intensity | 27mcd |
| Mount | Through Hole |
| Number of Segments | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2620EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.