
Red LED light bar, 8.89mm x 19.05mm viewing area, featuring diffused, round, domed 3mm lens. Emitting red light with a luminous intensity of 40mcd, this component operates at a forward current of 30mA and a voltage rating of 2V. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Designed for through-hole mounting, this LED emitter is packaged in rails/tubes.
Kingbright KB2685EW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 6.12mm |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8.89mm |
| Viewing Area Length | 19.05mm |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2685EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.