
The KB2700SYKW is a yellow LED with a luminous intensity of 370mcd and a forward current of 20mA. It has a power dissipation of 75mW and operates within a temperature range of -40°C to 85°C. The LED is available in a package quantity of 50 and is mounted through a hole. It is not Reach SVHC compliant.
Sign in to ask questions about the Kingbright KB2700SYKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB2700SYKW technical specifications.
| Color | Yellow |
| Current | 175mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 370mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 50 |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 2V |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2700SYKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.