
LIGHT BAR, YELLOW
Sign in to ask questions about the Kingbright KB2735SYKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB2735SYKW technical specifications.
| Color | Yellow |
| Current | 175mA |
| Forward Current | 20mA |
| Height | 6.12mm |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Number of Segments | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Voltage Rating | 2V |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB2735SYKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.