
The KB356NT is a single-channel optocoupler with a collector-emitter breakdown voltage of 35V and a collector-emitter voltage of 80V. It features a surface-mount package and is packaged in cut tape. The device has a forward current of 50mA and an input current of 50mA. It is RoHS compliant and has an isolation voltage of 3.75kV.
Sign in to ask questions about the Kingbright KB356NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB356NT technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 80V |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB356NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.