Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, SMD, MINIFLAT-4
Sign in to ask questions about the Kingbright KB357NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB357NT technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB357NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.