KINGBRIGHT KB814 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 20 %
Sign in to ask questions about the Kingbright KB814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB814 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
