Opto isolator, 1 channel, SMD, KB814-B
Kingbright KB814-B technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 3us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.