KINGBRIGHT KB824 Transistor Output Optocoupler, 2 Channel, DIP, 8 Pins, 50 mA, 5 kV, 20 %
Kingbright KB824 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
