Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-8
Kingbright KB827-B technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB827-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.