Transistor Output Optocoupler, 3-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KB837-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KB837-B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright KB837-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.