
Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-16
Kingbright KB847-B technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 4 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KB847-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
