
The KCSA02-136 is a blue segment LED with a character width of 3.2mm and 7 segments. It operates at a forward current of 20mA and has a luminous intensity of 4.3mcd. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The KCSA02-136 is a surface mount device with a package type of ROHS COMPLIANT PACKAGE-10.
Kingbright KCSA02-136 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 3.2mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 10mm |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 465nm |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA02-136 to view detailed technical specifications.
No datasheet is available for this part.
