
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KCSA04-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KCSA04-102 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 4.7mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA04-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
