
Smart/Normal 7 Seg Numeric LED Display, Yellow, 10.16mm, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Kingbright KCSA04-103 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 2.5mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
