
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 10.16mm, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KCSA04-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KCSA04-105 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 5.6mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 15mm |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KCSA04-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.