This is a surface mount LED with a yellow color and a luminous intensity of 35 millicandela. It has a character width of 5.6mm and a number of segments of 7. The LED is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a wavelength of 590nm.
Checking distributor stock and pricing after the page loads.
Kingbright KCSA04-107 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 5.6mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 15mm |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.