This is a single-character 7-segment LED from Kingbright, with a green color and 570nm wavelength. It has a forward current rating of 20mA and operates within a temperature range of -40°C to 85°C. The LED is surface mount and packaged in a ROHS compliant package. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Kingbright KCSA04-123 technical specifications.
| Character Width | 5.6mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 15mm |
| Lead Free | Lead Free |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KCSA04 |
| Wavelength | 570nm |
| Width | 9.1mm |
| RoHS | Compliant |