(3 MM X 1.3 MM) SOT-23 SURFACE MOUNT LED LAMP Single Color LED, High Efficiency Red, Diffused Red, 3mm
Checking distributor stock and pricing after the page loads.
Kingbright KM23IDF technical specifications.
| Package/Case | SOT-23 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 2.8mm |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| Width | 1.2mm |
| RoHS | Compliant |