Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KM2520EC03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KM2520EC03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright KM2520EC03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.