The Kingbright KM2520EH/1ID-5V is a single red LED with a luminous intensity of 8mcd and a viewing angle of 40°. It is designed for through hole or PCB mount and has a forward current rating of 20mA. This LED is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a ROHS COMPLIANT PACKAGE-2.
Kingbright KM2520EH/1ID-5V technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round, Circular |
| Luminous Intensity | 8mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520EH/1ID-5V to view detailed technical specifications.
No datasheet is available for this part.