
T-3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KM2520SRC03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KM2520SRC03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
