
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Sign in to ask questions about the Kingbright KP-1608CGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KP-1608CGCK technical specifications.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 0.8mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608CGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
