
Infrared LED, 1.2mm, 1-Element, 940nm, ROHS COMPLIANT, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-1608F3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP1608 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608F3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
