
The Kingbright KP-1608MGC is a single 1.6mm rectangular diffused LED with a luminous intensity of 70mcd and a viewing angle of 120°. It is available in a surface mount package and is RoHS compliant. The LED has a forward current rating of 30mA and a power dissipation of 75mW. It operates at a wavelength of 568nm and is available in a green color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-1608MGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 70mcd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608MGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.