This surface mount LED has a wavelength of 470nm and a luminous intensity of 60mcd. It is available in a 0603 package and has a viewing angle of 120°. The LED is rated for a forward current of 20mA and is mounted on the surface of a printed circuit board. It is available in a package quantity of 2000 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 1.6mm |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 0.8mm |
| RoHS | Not CompliantNo |