SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-1608QBC-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608QBC-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.