
The KP-1608QBC-D is a surface mount LED with a wavelength of 465nm and a luminous intensity of 100mcd. It has a forward current rating of 20mA and a viewing angle of 120°. The LED is packaged in a 1608 case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 0.8mm |
| Lens Style | Rectangular, Diffused, Colorless, Circular |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
