The KP-1608SECK is a single LED emitter with a rectangular, diffused, colorless lens style and orange color. It has a luminous intensity of 250mcd and a viewing angle of 120°. The LED is packaged in a 1608 surface mount package, 1.10mm in height, and is RoHS compliant. It has a forward current rating of 30mA and a power dissipation of 75mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Orange |
| Forward Current | 30mA |
| Height | 1.1mm |
| Length | 0.8mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 250mcd |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| Width | 1.6mm |
| RoHS | Compliant |