
Kingbright KP-1608SGC technical specifications.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608SGC to view detailed technical specifications.
No datasheet is available for this part.
